SAW Filter 137.5MHz 45dB 50Ohm SMD 12 Pin
Filtronetics SF0137045 technical specifications.
| Typical Center Frequency | 137.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 45(Min)dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.