SAW Filter Band Pass 2250MHz 4.5dB 50Ohm SMD 6 Pin
Filtronetics SF2250100 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 2250MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.