SAW Filter 480MHz 29dB 50Ohm Thru-Hole 3 Pin
Filtronetics SF480290B technical specifications.
| Typical Center Frequency | 480MHz |
| 3dB Bandwidth | 35.5M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 29dB |
| Number of Terminals | 3 |
No datasheet is available for this part.