
The Finder 32.21.7.012.2000 is a power relay with a 12V DC coil voltage rating and a maximum operating temperature range of -40°C to 85°C. It features a 1 change-over contact type with a current rating of 6A and a throw configuration of SPDT. The relay has a PCB mount type and is compliant with RoHS regulations. The relay's dimensions are 20mm in length, 10mm in width, and 10.7mm in height, with a depth of 10mm.
Finder 32.21.7.012.2000 technical specifications.
| Coil Current | 16mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Cadmium |
| Contact Type | 1 change-over |
| Depth | 10mm |
| Height | 10.7mm |
| Length | 20mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
