SPDT general-purpose electromechanical relay featuring AC/DC input and AC output. Coil specifications include 24VDC, 0.012A current, and 500mW power consumption. Operates within a temperature range of -40°C to 70°C. Termination is achieved via screw and snap-on methods, suitable for DIN-rail mounting.
Finder 38.51.0.024.0060 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW AND SNAP ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.