Power Relay 6VDC 6VAC 16A SPDT(29x12.4x25)mm THT
Finder 40.61.6.006.4000 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| AC Coil Voltage | 6V |
| Coil Current | 165mA |
| Coil Resistance | 33Ohm |
| Maximum Pick-Up Voltage | 6.6VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.