Sign in to ask questions about the Finder 46.61.9.012.0074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 46.61.9.012.0074 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 40mA |
| Coil Power | 500mW |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.4mm |
| Height | 32.8mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 46.61.9.012.0074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.