
This general purpose relay has a coil voltage of 24V DC and a coil current of 20mA, with a power consumption of 500mW. It features a contact current rating of 16A and a contact material of silver. The relay has a throw configuration of SPDT and a termination type of quick connect. It is designed for PCB mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Finder 46.61.9.024.0074 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 20mA |
| Coil Power | 500mW |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.4mm |
| Height | 32.8mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.
