
The Finder relay is a general-purpose SPDT relay with a current rating of 16A and a coil voltage of 24V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is mounted on a DIN rail and has a termination type of screw. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finder 48.61.8.024.0060SPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 48.61.8.024.0060SPA technical specifications.
| Package/Case | Module |
| Coil Power | -500mW |
| Coil Resistance | 320R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 75.3mm |
| Height | 78.6mm |
| Input Current | 46mA |
| Length | 15.8mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 48.61.8.024.0060SPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
