Power Relay 24VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT
Finder 50.14.9.024.4310 technical specifications.
| Contact Arrangement | 3PST-NO|SPST-NC |
| Contact Form | 3 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 33.3mA |
| Coil Resistance | 720Ohm |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Finder 50.14.9.024.4310 to view detailed technical specifications.
No datasheet is available for this part.