
The 55.32.8.012.0000 relay from Finder is a DPDT electromechanical relay with a silver contact material and a maximum contact current rating of 10A. The relay is powered by a 12V AC coil with a power rating of 1W and a resistance of 50 ohms. It is compliant with RoHS regulations but not Reach SVHC. The relay operates within a general temperature range.
Sign in to ask questions about the Finder 55.32.8.012.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 55.32.8.012.0000 technical specifications.
| Coil Current | 97mA |
| Coil Power | 1W |
| Coil Resistance | 50R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.32.8.012.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.