
General purpose electromechanical relay featuring 4PDT (4 Form C) contacts, capable of switching up to 7A at 250V AC/DC. Coil operates at 24VDC with a 40mA current draw and 1.5W power consumption. Silver contact material ensures reliable performance across a wide temperature range of -40°C to 85°C. Panel mount design with quick connect termination and IP40 rating.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 600 |
| Coil Current | 40mA |
| Coil Power | 1.5W |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Contact Type | 4 change-overs |
| Depth | 20.7mm |
| Height | 37.2mm |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 7A |
| Switching Voltage | 250V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Width | 20.7mm |
| RoHS | Compliant |
