
This general purpose relay features a DPDT configuration with a contact current rating of 12A and a coil voltage of 24V AC. The relay has a coil current of 53mA and a coil resistance of 190 ohms. It is designed for plug-in mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Finder 56.32.8.024.0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 56.32.8.024.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 53mA |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Depth | 20.7mm |
| Height | 37.2mm |
| Length | 27.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.32.8.024.0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.