
Finder 58.32.9.024.0050 technical specifications.
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 78.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.