
Electromechanical Relay 230VAC 7.25KOhm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
Checking distributor stock and pricing after the page loads.
Finder 60.12.8.230.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 10.5mA |
| Coil Power | 2.2W |
| Coil Resistance | 7.25kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Depth | 36.4mm |
| Height | 54.2mm |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 32.5mm |
| RoHS | Compliant |
No datasheet is available for this part.