
Pluggable SFP transceiver operating at 4.25Gbps data rate. Features 850nm wavelength and a 3.6V operating supply voltage. This lead-free, RoHS compliant component is designed for panel mounting and is compatible with SFP (MSA) standards.
Finisar FTLF8524P2BNL technical specifications.
| Data Rate | 4.25Gbps |
| Lead Free | Lead Free |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.
