Sign in to ask questions about the Finisar FWLF1621P2T47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FWLF1621P2T47 technical specifications.
| Data Rate | 2.67Gbps |
| Max Supply Current | 380mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Pluggable |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1471nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF1621P2T47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.