Finisar FWLF1621P2T53 technical specifications.
| Data Rate | 2.67Gbps |
| Max Supply Current | 380mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Pluggable |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1531nm |
| RoHS | Compliant |
No datasheet is available for this part.