Pressure Sensor 0.5V to 4.5V 0bar to 0.01bar Differential 8-Pin
Checking distributor stock and pricing after the page loads.
First Sensor BSDX0010D4D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0bar to 0.01bar |
| Maximum Overload Pressure | 0.2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 14.11(Max)ms |
| Typical Full Scale Output | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.