The BSDX0250D4D is a differential pressure sensor from First Sensor with an operating pressure range of 0bar to 0.25bar and a maximum overload pressure of 1bar. It has a maximum operating supply voltage of 5.25V and an accuracy of ±0.5%. The device operates within a temperature range of -20°C to 105°C and has a typical full scale output of 4.5V. The sensor is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 14.11(Max)ms |
| Typical Full Scale Output | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |