The BSDX2000A2R is an absolute pressure sensor from First Sensor with a pressure range of 0 to 2 bar and a maximum overload pressure of 4 bar. It operates within a temperature range of -20 to 105°C and has a typical operating supply voltage of 5V. The sensor has an accuracy of ±0.5% and a response time of 14.11 ms. It is available in an 8-pin package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
First Sensor BSDX2000A2R technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 2bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 14.11(Max)ms |
| Typical Full Scale Output | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.