The BSDX2000G2R/D4R is a differential pressure sensor from First Sensor with an operating pressure range of 0 to 2 bar. It can withstand a maximum overload pressure of 4 bar and operates within a temperature range of -20 to 105°C. The sensor requires a supply voltage between 4.75 and 5.25V and provides an output voltage of 0.5 to 4.5V. It has a response time of 14.11 ms and a typical full-scale output of 4.5V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential|Gage |
| Operating Pressure Range | 0bar to 2bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 14.11(Max)ms |
| Typical Full Scale Output | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |