
Photodiodes Dual Axis Position Sensor 10x10mm Area
Sign in to ask questions about the First Sensor DL100-7CER-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor DL100-7CER-SMD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Responsivity | 0.4A/W |
| Reverse Voltage | 20V |
| Series | PSD Series 7 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor DL100-7CER-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
