Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 15V |
| Min Operating Supply Voltage | 8V |
| Media | Gas |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |