First Sensor FMOL001DB technical specifications.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 0SCCM to 1000SCCM |
| Maximum Operating Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
Download the complete datasheet for First Sensor FMOL001DB to view detailed technical specifications.
No datasheet is available for this part.