The FMOM025HB is a mass flow sensor designed for measuring gas flow rates from 0 to 25 SCCM. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 150psi. The sensor requires a supply voltage between 8V and 15V, with a typical operating voltage of 10V. It features a 6-pin package and is suitable for air and liquid flow applications.
First Sensor FMOM025HB technical specifications.
| Sensor Type | Mass |
| Medium | H2/Gas |
| Flow Range | 0SCCM to 25SCCM |
| Maximum Operating Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.