
The HCX001D6V differential pressure sensor from First Sensor features a linearity of 0.5% and operates over a temperature range of -10°C to 70°C. It provides an output voltage of 4.5V and is designed for PCB mounting. The sensor has a maximum supply voltage of 15V and a minimum supply voltage of 4.8V.
Sign in to ask questions about the First Sensor HCX001D6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor HCX001D6V technical specifications.
| Depth | 39mm |
| Linearity | 0.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.8V |
| Mount | PCB |
| Output Voltage | 4.5V |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Series | HCx |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor HCX001D6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
