The PIN Series 7 photodiode from First Sensor features a TO-8 package with a height of 4.8mm and a length of 13.97mm. It operates within a temperature range of -40°C to 100°C and has a responsivity of 0.65A/W. Available in bulk packaging with 5 units per package, this photodiode is designed for high-reliability applications.
Checking distributor stock and pricing after the page loads.
First Sensor PC10-7-TO8I technical specifications.
| Package/Case | TO-8 |
| Height | 4.8mm |
| Length | 13.97mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Responsivity | 0.65A/W |
| Reverse Voltage (DC) | 300V |
| Series | PIN Series 7 |
| Width | 13.97mm |
| RoHS | Not Compliant |