First Sensor PC100-7-SM technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Responsivity | 0.65A/W |
| Reverse Voltage | 50V |
| Series | PIN Series 7 |
| RoHS | Not Compliant |
No datasheet is available for this part.