Checking distributor stock and pricing after the page loads.
First Sensor PS1.0-6B-TO52S1.3 technical specifications.
| Package/Case | TO-52 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Responsivity | 0.37A/W |
| Reverse Voltage | 30V |
| Series | PIN Series 6b |
| RoHS | Compliant |
No datasheet is available for this part.