The PIN Series 7 Photodiode features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a 1.5mm high, 16.5mm long, and 14.5mm wide LCC package. The device has a reverse voltage of 300V and a responsivity of 0.69A/W. The photodiode is available in a bulk packaging quantity of 5 units.
First Sensor PS100-7-SMD technical specifications.
| Package/Case | LCC |
| Height | 1.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Responsivity | 0.69A/W |
| Reverse Voltage (DC) | 300V |
| Series | PIN Series 7 |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.