
Photodiodes Low Capacitance 10x10mm Area
Sign in to ask questions about the First Sensor PS100-7SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor PS100-7SM technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Responsivity | 0.65A/W |
| Reverse Voltage | 50V |
| Series | PIN Series 7 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor PS100-7SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
