The PIN Series 6 Photodiode from First Sensor features a reverse voltage of 50V and responsivity of 0.64A/W. It has a package quantity of 10 units in bulk packaging. The device operates within a temperature range of -40°C to 100°C. Dimensions are 2.1mm in height, 15mm in width, and 16.5mm in length.
First Sensor PS100B-6-CERPING technical specifications.
| Height | 2.1mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Responsivity | 0.64A/W |
| Reverse Voltage (DC) | 50V |
| Series | PIN Series 6 |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.