Checking distributor stock and pricing after the page loads.
First Sensor QP50-6-18U-SD2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QP Series 6 |
| RoHS | Compliant |