The QP Series 6 PIN avalanche photodiode features a reverse voltage of 20V and a responsivity of 0.64A/W. It is available in a TO8S package with dimensions of 4.4mm in height, 15.2mm in length, and 15.2mm in width. The device operates within a temperature range of -40°C to 100°C. It is packaged in bulk quantities of five units.
Checking distributor stock and pricing after the page loads.
First Sensor QP50-6-42U-TO8S-H technical specifications.
| Height | 4.4mm |
| Length | 15.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Responsivity | 0.64A/W |
| Reverse Voltage (DC) | 20V |
| Series | QP Series 6 |
| Width | 15.2mm |
| RoHS | Compliant |