First Switchtech 564 2204 technical specifications.
| Type | Mounting Pad |
| Product Depth | 10mm |
| Height | 2mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Product Length | 25mm |
Download the complete datasheet for First Switchtech 564 2204 to view detailed technical specifications.
No datasheet is available for this part.