The ETP21F23B is a DPDT electromechanical relay with a flange mount and 8 terminals. It has a 48V DC coil voltage and a coil current of 50.26mA. The relay has a coil resistance of 955 ohms and is not equipped with a coil suppression diode or a push-to-test button. It operates within a temperature range of -40 to 85°C.
First Switchtech ETP21F23B technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 50.26mA |
| Coil Resistance | 955Ohm |
| Mounting | Flange Mount |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.