Power Relay 72VDC DPDT(43.6x13x25.7)mm Flange
First Switchtech ETP21H23B technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 72V |
| Coil Current | 30mA |
| Coil Resistance | 2.4KOhm |
| Mounting | Flange Mount |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.