Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes
First Switchtech M83536/10-026L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.