Power Relay 115VAC 10A DPDT(26.03x13.3x28.5)mm Socket
First Switchtech M83536/11-007L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.