Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 5 Amperes
First Switchtech M83536/6-019M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.