Power Relay 28VDC 10A DPDT(43.64mm 13.34mm 25.65mm) Flange
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| REACH | unknown |
| Military Spec | True |