Relay, Hybrid, Time Delay (on Release), Class B, Hermetically Sealed, DPDT, 10 Amperes, Fixed Time, 0.1 to 500 Seconds
First Switchtech M83726/29-1000P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.