
Heat sink 25.4 mm 18 K/W solderable, FK 224 MI-220-2, Fischer Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik FK224MI-220-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 8.3mm |
| Length | 25mm |
| Material | Bronze |
| Mount | Clip, Solder |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224MI-220-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.