
The FK237SA-220H is a TO-220 aluminium heatsink with a black anodized finish, measuring 19.05mm in length, 14.5mm in width, and 12.7mm in height. It has a natural thermal resistance of 21°C/W and is suitable for clip or solder mounting. The heatsink is compliant with RoHS regulations and is not radiation hardened. It is not SVHC compliant.
Sign in to ask questions about the Fischer Elektronik FK237SA-220H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK237SA-220H technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 14.5mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 21°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK237SA-220H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
