Heat sink 19.1 mm 21 K/W black anodised, FK 237 SA 220 O, Fischer Elektronik
Sign in to ask questions about the Fischer Elektronik FK237SA-220O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK237SA-220O technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Length | 19mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK237SA-220O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
