
The FK237SA-220V is a TO-220 heatsink from Fischer Elektronik. It has a natural thermal resistance of 21°C/W and is made from anodized aluminium. The heatsink measures 25.4mm in length, 14.5mm in width, and 12.7mm in height, with a depth of 14.5mm. It is available in black and is compliant with RoHS regulations.
Sign in to ask questions about the Fischer Elektronik FK237SA-220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK237SA-220V technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 14.5mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Clip, Solder, Through Hole |
| Natural Thermal Resistance | 21°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK237SA-220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
