
FISCHER ELEKTRONIK FK 240 SA 220 O Heat Sink, TO-220, TO-220, 16 C/W, 38.1 mm, 14.5 mm, 12.7 mm
Fischer Elektronik FK240SA220O technical specifications.
| Color | Black |
| Length | 12.7mm |
| Material | Aluminium |
| Natural Thermal Resistance | 16°C/W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik FK240SA220O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.