
The FK24408DPAK is a copper heat sink from Fischer Elektronik, packaged in a SOT-23 case and mounted via solder. It measures 10mm in height, 8mm in length, and 23mm in width. The heat sink exhibits a natural thermal resistance of 31.5°C/W. It is compliant with RoHS regulations but does not meet Reach SVHC standards.
Sign in to ask questions about the Fischer Elektronik FK24408DPAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK24408DPAK technical specifications.
| Package/Case | SOT |
| Color | Silver |
| Height | 10mm |
| Length | 8mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 31.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK24408DPAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.