
This is a BGA thermal management component from Fischer Elektronik, measuring 27mm in depth, 27mm in length, and 10mm in height, with a natural thermal resistance of 18.5°C/W. It is made of aluminium and has an adhesive mount. The component is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Fischer Elektronik ICKBGA27X27X10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik ICKBGA27X27X10 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 27mm |
| Height | 10mm |
| Length | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 18.5°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKBGA27X27X10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
